Analog Devices LT1352CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1352CS8#TR to view detailed technical specifications.
No datasheet is available for this part.