
Dual current feedback operational amplifier featuring a 3MHz gain bandwidth product and a 200V/µs slew rate. This IC offers 2 channels with a maximum output current of 13.4mA per channel. It operates from a minimum dual supply voltage of ±2.5V up to ±18V, with a maximum single supply voltage of 36V. Key performance metrics include a 78dB common mode rejection ratio and a 90dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1352CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1352CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
