
Dual operational amplifier featuring a 3MHz gain bandwidth product and 200V/µs slew rate. This IC offers a wide operating supply voltage range from 2.5V to 36V, with a maximum dual supply voltage of 18V. Key performance specifications include a 78dB common mode rejection ratio and 90dB power supply rejection ratio. The device operates within a temperature range of -40°C to 85°C and is housed in an 8-pin DIP package.
Analog Devices LT1352IN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1352IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
