Quad operational amplifier featuring a 3MHz gain bandwidth product and a high slew rate of 200V/µs. This IC offers a 250µA operating supply current per channel and a 13.4mA output current per channel. It operates with a dual supply voltage range of 2.5V to 18V or a single supply from 5V to 36V. Key specifications include a 78dB CMRR and 90dB PSRR, with an input offset voltage of 200µV and input bias current of 20nA. Packaged in SOIC for tape and reel distribution.
Analog Devices LT1353CS#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1353CS#TR to view detailed technical specifications.
No datasheet is available for this part.