
General purpose operational amplifier featuring a 12MHz bandwidth and 400V/µs slew rate. This single-channel, voltage-feedback amplifier operates from dual supply voltages ranging from 2.5V to 18V, with a maximum supply voltage of 36V. Key specifications include a 78dB CMRR, 92dB PSRR, and 30mA output current per channel. The component is housed in an 8-pin DIP package and operates within a temperature range of 0°C to 85°C.
Analog Devices LT1354CN8#PBF technical specifications.
| Bandwidth | 12MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Height | 3.3mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1354CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
