
Single-channel operational amplifier featuring a 12MHz gain bandwidth product and a high slew rate of 400V/µs. This bipolar IC offers a wide operating supply voltage range from 2.5V to 36V, with a maximum dual supply voltage of 18V. Key performance specifications include a 78dB common mode rejection ratio and 92dB power supply rejection ratio. The component is housed in an SOIC package and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1354IS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1354IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
