
Single-channel voltage feedback operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This IC offers a wide operating voltage range from ±2.5V to ±18V (dual) or 5V to 36V (single) with a low 1mA supply current. Key performance specifications include 78dB CMRR and 92dB PSRR, with an input offset voltage of 300µV and input bias current of 80nA. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for general amplification applications.
Analog Devices LT1354IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1354IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
