
Quad operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This bipolar IC offers 4 independent channels with a maximum input offset voltage of 800µV and 80nA input bias current. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it provides 30mA output current per channel. Key performance metrics include 78dB common mode rejection ratio and 92dB power supply rejection ratio.
Analog Devices LT1356CN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1356CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
