
Quad operational amplifier featuring a 12MHz bandwidth and 400V/µs slew rate. This voltage feedback amplifier offers a 12MHz gain bandwidth product and a 10.5MHz unity gain bandwidth product. It operates with a minimum supply voltage of 2.5V dual or 5V single, up to 18V dual or 36V single, drawing 1mA operating supply current. Specifications include 800µV input offset voltage, 80nA input bias current, 78dB CMRR, and 92dB PSRR. Each channel provides 30mA output current.
Analog Devices LT1356CN#PBF technical specifications.
| Bandwidth | 12MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1356CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
