
High-performance operational amplifier featuring a 25MHz bandwidth and 600V/µs slew rate. This single-channel, voltage-feedback amplifier operates from a dual supply voltage range of 2.5V to 18V, with a maximum supply voltage of 36V. It offers a typical input bias current of 120nA and an input offset voltage of 200µV. The amplifier is housed in a compact 8-pin SOIC package, with a maximum power dissipation of 387mW.
Analog Devices LT1357CS8#PBF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.5mm |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 387mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 387mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1357CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
