
Single-channel voltage-feedback operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This IC offers a wide operating supply voltage range from 5V to 36V (dual supply 2.5V to 18V) and a low operating supply current of 2mA. Key performance specifications include a 200µV input offset voltage, 120nA input bias current, 78dB common mode rejection ratio, and 92dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1357CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 387mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1357CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
