Dual operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This voltage feedback amplifier offers a wide operating supply voltage range from 2.5V to 18V dual or 5V to 36V single, with a typical supply current of 2mA. Key performance metrics include a 78dB CMRR and 92dB PSRR, alongside a low input offset voltage of 200µV. Designed for general amplification applications, it operates across a temperature range of -40°C to 85°C and delivers 30mA output current per channel.
Analog Devices LT1358IN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1358IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
