
Dual operational amplifier featuring a 25MHz bandwidth and 22MHz unity gain bandwidth product. This component offers a 600V/µs slew rate and 30mA output current per channel. Operates with dual supply voltages from 2.5V to 18V or single supply from 5V to 36V. Boasts a 92dB PSRR and 78dB CMRR, with an input bias current of 120nA and input offset voltage of 200µV. Packaged in an 8-pin SOIC, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Analog Devices LT1358IS8#PBF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1358IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
