
Quad operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This bipolar IC offers 4 independent channels with a maximum input offset voltage of 200µV and a typical operating supply current of 2mA. It operates from dual supply voltages between 2.5V and 18V, or single supply from 5V to 36V. Key performance metrics include a 78dB CMRR and 92dB PSRR, with an output current per channel of 30mA. Packaged in a 14-pin DIP, this component is designed for a 0°C to 70°C operating temperature range.
Analog Devices LT1359CN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1359CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
