
Quad operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This voltage-feedback amplifier offers a 30mA output current per channel and operates from a dual supply voltage range of 2.5V to 18V, with a maximum supply voltage of 36V. Key specifications include a 78dB common mode rejection ratio and 92dB power supply rejection ratio, with an input offset voltage of 200µV and input bias current of 120nA. Packaged in a 14-pin DIP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1359CN#PBF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.3mm |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1359CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
