Quad operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This voltage feedback amplifier offers a 30mA output current per channel and operates from a wide dual supply voltage range of 2.5V to 18V, with a maximum supply voltage of 36V. It boasts a 92dB power supply rejection ratio and 78dB common mode rejection ratio, with an input bias current of 120nA and input offset voltage of 200µV. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1359CS#PBF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.498mm |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1359CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
