Analog Devices LT1359IS technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 200uV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1359IS to view detailed technical specifications.
No datasheet is available for this part.