
Single-channel operational amplifier featuring a 50MHz bandwidth and 800V/µs slew rate. This voltage feedback amplifier operates from a minimum dual supply voltage of 1.5V up to 18V, with a maximum supply voltage of 36V. It offers a 79dB common mode rejection ratio and 93dB power supply rejection ratio, with an input bias current of 300nA and input offset voltage of 300µV. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1360CN8#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 50MHz |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1360CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
