
Single operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This general-purpose amplifier operates from a 3V to 36V single supply or ±1.5V to ±18V dual supply. It offers a 300µV input offset voltage and 300nA input bias current, with a 79dB common mode rejection ratio and 93dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component delivers 34mA output current per channel.
Analog Devices LT1360CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 399mW |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1360CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
