
Analog Devices LT1361CN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1361CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
