
Dual low power operational amplifier featuring a 50MHz bandwidth and 800V/µs slew rate. This general-purpose amplifier offers a 300uV input offset voltage and 300nA input bias current. Operates with dual supply voltages from 2.5V to 18V, or single supply from 5V to 36V. Achieves 79dB CMRR and 93dB PSRR, with a 34mA output current per channel. Packaged in a DIP-8 configuration, this RoHS compliant component is designed for efficient operation.
Analog Devices LT1361CN8#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 50MHz |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1361CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
