
Dual operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This IC offers a high 93dB PSRR and 79dB CMRR, with a voltage gain of 76.12dB. Operating from a minimum dual supply of 2.5V to a maximum of 18V, or a single supply of 5V to 36V, it provides 34mA output current per channel. The component is housed in an 8-pin SOIC package and operates within a 0°C to 70°C temperature range.
Analog Devices LT1361CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1361CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
