
Dual operational amplifier featuring a 50MHz bandwidth and 800V/µs slew rate. This general-purpose amplifier offers a 50MHz gain bandwidth product and operates with supply voltages from 2.5V to 36V. Key specifications include a 79dB common mode rejection ratio and a 93dB power supply rejection ratio. Housed in an 8-pin SOIC package, it provides 34mA output current per channel and a 4mA operating supply current.
Analog Devices LT1361CS8#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1361CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
