
Dual operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This IC offers a 34mA output current per channel and operates from a 2.5V to 18V dual supply or 5V to 36V single supply. Key specifications include a 79dB CMRR and 93dB PSRR, with an input offset voltage of 300µV and input bias current of 300nA. Packaged in an 8-pin SOIC, this component is supplied on tape and reel.
Analog Devices LT1361CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1361CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
