
Quad operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This bipolar IC offers a 300µV input offset voltage and 300nA input bias current, with a common mode rejection ratio of 79dB and a power supply rejection ratio of 93dB. Operates with dual supply voltages from ±2.5V to ±18V or single supply from 5V to 36V, delivering 34mA output current per channel. Packaged in a 14-pin DIP, this component is suitable for operation between 0°C and 70°C.
Analog Devices LT1362CN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1362CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
