
Quad operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This integrated circuit offers a 79dB common mode rejection ratio and 93dB power supply rejection ratio. Designed for dual or single supply operation from 2.5V to 18V or 5V to 36V respectively, it provides 34mA output current per channel. The component operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices LT1362CN#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1362CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
