
Single operational amplifier featuring a high slew rate of 1000V/µs and a 70MHz gain bandwidth product. This IC offers a wide operating supply voltage range from 3V to 36V, with a maximum dual supply voltage of 18V. It boasts a 60mA output current per channel and a low operating supply current of 6.3mA. The amplifier provides a nominal voltage gain of 76.12dB and a common mode rejection ratio of 76dB. Packaged in an 8-pin DIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1363CN8#PBF technical specifications.
| Bandwidth | 70MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1363CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
