
Dual operational amplifier featuring a 70MHz bandwidth and 1000V/µs slew rate. This integrated circuit offers a 76dB common mode rejection ratio and 90dB power supply rejection ratio. Operates with dual supply voltages from 1.5V to 18V, or single supply from 3V to 36V. Housed in a lead-free 8-pin SOIC package, it delivers 60mA output current per channel.
Analog Devices LT1364CS8#PBF technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.48mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1364CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
