
Quad high-speed operational amplifier featuring a 70MHz bandwidth and 1000V/µs slew rate. This general-purpose amplifier supports dual supply voltages from ±1.5V to ±18V, with a maximum single supply of 36V. It offers 60mA output current per channel and a 70MHz gain bandwidth product. The component operates within a 0°C to 70°C temperature range and is packaged in a 14-pin PDIP.
Analog Devices LT1365CN#PBF technical specifications.
| Bandwidth | 70MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1365CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
