
Dual-channel general-purpose operational amplifier featuring a 400kHz gain bandwidth product and 0.13V/µs slew rate. This bipolar amplifier offers a 150µV input offset voltage and 10nA input bias current. It operates with dual supply voltages from 900mV to 15V, or single supply from 2V to 36V. Key performance metrics include 81dB CMRR and 90dB PSRR, with an output current of 75mA per channel.
Analog Devices LT1366CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.13V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1366CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
