
Dual rail-to-rail input and output operational amplifier featuring a 400kHz gain bandwidth product and 0.13V/µs slew rate. Offers 150µV input offset voltage and 10nA input bias current. Operates with a minimum dual supply voltage of 900mV and a maximum of 15V, or a single supply from 2V to 36V. Achieves 81dB common mode rejection ratio and 90dB power supply rejection ratio. Delivers 75mA output current per channel.
Analog Devices LT1366CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.13V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1366CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
