
Quad-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and Rail-to-Rail output. This integrated circuit offers a 400kHz gain bandwidth product, 75mA output current per channel, and operates from a 2V to 36V supply range. Key specifications include a 150µV input offset voltage, 35nA input bias current, 77dB CMRR, and 90dB PSRR. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LT1367CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 400kHz |
| Height | 1.48mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 370uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1367CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
