
Quad-channel, general-purpose operational amplifier featuring a 400kHz gain bandwidth product and a 0.13V/µs slew rate. This IC offers a wide operating voltage range from 2V to 36V (single supply) or ±450mV to ±18V (dual supply), with a maximum dual supply voltage of 15V. Key performance metrics include a 77dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, alongside a low input bias current of 10nA and input offset voltage of 150µV. Delivered in a 14-pin SOIC package, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT1367CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1367CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
