
Dual-channel, general-purpose operational amplifier featuring a 160kHz bandwidth and 0.065V/µs slew rate. This IC offers a 150µV input offset voltage, 10nA input bias current, and a 75mA output current per channel. Operating from a minimum supply voltage of 900mV up to 36V, it boasts a 90dB PSRR and 81dB CMRR. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1368CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 160kHz |
| Height | 1.498mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.04mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.065V/µs |
| Supply Current | 680uA |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1368CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
