Dual-channel, general-purpose operational amplifier featuring a 160kHz gain bandwidth product and 0.065V/µs slew rate. Offers 75mA output current per channel with a low 370µA operating supply current. Achieves 81dB CMRR and 90dB PSRR, with input offset voltage of 150µV and input bias current of 10nA. Operates from a minimum dual supply of 900mV up to a maximum of 36V, within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LT1368CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.065V/µs |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1368CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
