
Quad operational amplifier featuring a 160kHz gain bandwidth product and 0.065V/µs slew rate. This general-purpose op-amp offers a 200µV input offset voltage and 10nA input bias current. It operates with a wide supply voltage range from 1.8V to 30V, supporting dual supplies from 900mV to ±15V. The device boasts a 77dB CMRR and 90dB PSRR, with 75mA output current per channel. Packaged in a 14-pin SOIC for surface mounting, it is suitable for operation between 0°C and 70°C.
Analog Devices LT1369CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.065V/µs |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1369CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
