
Quad-channel, general-purpose operational amplifier featuring a 160kHz gain bandwidth product and 0.065V/µs slew rate. This IC offers a wide operating supply voltage range from 2V to 36V, with a maximum dual supply voltage of 15V. It boasts a high common mode rejection ratio of 77dB and a power supply rejection ratio of 90dB. The component is housed in a 14-pin SOIC N package, with a maximum operating temperature of 85°C.
Analog Devices LT1369CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 160kHz |
| Height | 1.5mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.08mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 370uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.065V/µs |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1369CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
