
The LT1370CR is an adjustable DC/DC controller with a maximum output current of 6A and a maximum output voltage of 35V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TO-263 package and is available in quantities of 50. The LT1370CR is not RoHS compliant.
Analog Devices LT1370CR technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1370CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
