
Adjustable DC/DC controller and regulator IC supporting up to 6A output current. Features a maximum input voltage of 30V and an adjustable output voltage up to 35V. Operates within a temperature range of 0°C to 70°C. Packaged in a D2PAK (R) surface-mount case with dimensions of 10.54mm length, 10.922mm width, and 3.175mm height. Supports Flyback and Cuk topologies. RoHS compliant and lead-free.
Analog Devices LT1370CR#PBF technical specifications.
| Package/Case | R |
| Height | 3.175mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 35V |
| Min Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370CR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
