Analog Devices LT1370HVCR technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1370HVCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
