
The LT1370HVCR#PBF is a DC/DC controller from Analog Devices with a maximum output voltage of 42V and a minimum output voltage of 1.245V. It has a maximum input voltage of 30V and a minimum input voltage of 2.4V. The device is available in a lead-free package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and is suitable for use in flyback, SEPIC, forward converter, and Cuk topologies.
Analog Devices LT1370HVCR#PBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370HVCR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
