The LT1370HVCR#TR is a flyback DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 42V and an output current of 6A. The device is packaged in a reel of 750 units and is suitable for use in temperatures between 0°C and 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1370HVCR#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1370HVCR#TR to view detailed technical specifications.
No datasheet is available for this part.