
The LT1370HVIR#TRPBF is a single-output flyback DC/DC controller from Analog Devices with an adjustable output voltage of 42V and a maximum output current of 6A. It operates within a temperature range of 0°C to 70°C and is available in a lead-free package. The device is RoHS compliant and packaged in tape and reel quantities of 750 units.
Analog Devices LT1370HVIR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370HVIR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
