
Adjustable DC/DC controller and regulator IC with a maximum output current of 6A and a maximum output voltage of 35V. Features a minimum input voltage of 2.4V and a maximum input voltage of 30V, operating between 0°C and 125°C. Supports Flyback and Cuk topologies, with a single adjustable output. Packaged in a D2PAK (R) case, this lead-free component is RoHS compliant.
Analog Devices LT1370IR#PBF technical specifications.
| Package/Case | R |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370IR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
