
Adjustable DC/DC controller and regulator IC with a maximum output current of 3A. Features a wide input voltage range from 2.4V to 30V and an adjustable output voltage up to 35V. Operates within a temperature range of 0°C to 70°C and supports Flyback and Cuk topologies. Packaged in a D2PAK (R) case with dimensions of 10.54mm length, 9.4mm width, and 4.57mm height. This RoHS compliant component is lead-free.
Analog Devices LT1371CR#PBF technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371CR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
