
The LT1371CR#TRPBF is a single output, adjustable flyback DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features an output current of 3A and an output voltage of 35V. It is available in a tape and reel package with 750 units per reel.
Analog Devices LT1371CR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371CR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
