The LT1371CSW is a single output, adjustable flyback DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a 38-piece SOIC package. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring a high output current of up to 3A.
Analog Devices LT1371CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1371CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
