The LT1371CSW#TR is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 35V and an output current of 3A. It operates within a temperature range of 0°C to 70°C and is available in a 1000-unit tape and reel package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1371CSW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1371CSW#TR to view detailed technical specifications.
No datasheet is available for this part.