
The LT1371CT7#PBF is a DC/DC controller from Analog Devices, packaged in a TO-220-7 case. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This adjustable output controller can supply up to 3A at 35V and is suitable for flyback and Cuk topologies.
Analog Devices LT1371CT7#PBF technical specifications.
| Package/Case | TO-220-7 |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371CT7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
