
The LT1371HVCSW#PBF is a 42V adjustable DC/DC controller in a SOIC package, suitable for flyback topologies. It operates over a temperature range of 0°C to 70°C and is lead-free. This device is RoHS compliant and available in a rail or tube packaging configuration.
Analog Devices LT1371HVCSW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371HVCSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
